- RS Stock No.:
- 254-5936
- Mfr. Part No.:
- CD85KN16-100-B
- Brand:
- SMC
On back order for despatch 10/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$129.95
(exc. GST)
$142.95
(inc. GST)
Units | Per unit |
1 + | $129.95 |
- RS Stock No.:
- 254-5936
- Mfr. Part No.:
- CD85KN16-100-B
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The SMC double acting single rod air cylinder has unique rod packing design that prevents entry of dust and the effectiveness of the seal is such that it suitable for use in extremely dusty environments. The tube is impact extruded aluminium to produce an
Built-in magnet
Bore size 16mm
Band mounting
Bore size 16mm
Band mounting
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 16mm |
Action | Double |
Manufacturer Series | C85 |
Related links
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore C85 Series, Double Acting
- SMC ISO Standard Cylinder - 12mm Bore C85 Series, Double Acting
- SMC ISO Standard Cylinder - 25mm Bore C85 Series, Double Acting
- SMC Pneumatic Cylinder - 20mm Bore C85 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore C85 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore CJ5-S Series, Double Acting
- SMC ISO Standard Cylinder - 8mm Bore C85 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore C85 Series, Double Acting