- RS Stock No.:
- 254-5924
- Mfr. Part No.:
- CD76E40-50-B
- Brand:
- SMC
On back order for despatch 20/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$203.18
(exc. GST)
$223.50
(inc. GST)
Units | Per unit |
1 + | $203.18 |
- RS Stock No.:
- 254-5924
- Mfr. Part No.:
- CD76E40-50-B
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The SMC air cylinders offer a simple, space saving design with high dimensional accuracy, making these cylinders very easy to use. Large spanner flats on the rod and head covers greatly simplify their installation and positioning. Low friction and the sta
Single acting, single rod, non-rotating
Spring return or spring extend
32, 40 (mm) bore sizes
Strokes up to 250 mm
Auto switch capable
Spring return or spring extend
32, 40 (mm) bore sizes
Strokes up to 250 mm
Auto switch capable
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | C76 |
Related links
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore C85 Series, Double Acting
- SMC Pneumatic Cylinder - 32mm Bore C76 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore C85 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 12mm Bore C85 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore C76 Series, Double Acting
- SMC Pneumatic Cylinder - 40mm Bore CD76 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore C85 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore C85 Series, Double Acting