- RS Stock No.:
- 254-5886
- Mfr. Part No.:
- CD55B50-150M
- Brand:
- SMC
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$259.20
(exc. GST)
$285.12
(inc. GST)
Units | Per unit |
1 + | $259.20 |
- RS Stock No.:
- 254-5886
- Mfr. Part No.:
- CD55B50-150M
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The SMC compact cylinder is possible to mount small auto switches on 4 surfaces depending on the installation conditions. It improved flexibility of system design even if 2-color indication solid state auto switches are fixed at a proper operating range,
Allowable lateral load
Auto switch available
Auto switch available
Specifications
Attribute | Value |
---|---|
Stroke | 150mm |
Bore | 50mm |
Action | Double |
Manufacturer Series | C55 |
Related links
- RS PRO Power Cord, 2m
- SMC Pneumatic Compact Cylinder - 20mm Bore C55 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 150mm Bore C55 Series, Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 50mm Bore CCI...
- SMC Pneumatic Piston Rod Cylinder - 50mm Bore CG1 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 50mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 50mm Bore C96 Series, Double Acting
- SMC Pneumatic Guided Cylinder - 50mm Bore MGP Series, Double Acting