SMC Pneumatic Compact Cylinder - 150mm Bore, 32mm Stroke, C55 Series, Double Acting
- RS Stock No.:
- 254-5879
- Mfr. Part No.:
- CD55B32-150M
- Brand:
- SMC
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$183.80
(exc. GST)
$202.18
(inc. GST)
Units | Per unit |
---|---|
1 + | $183.80 |
- RS Stock No.:
- 254-5879
- Mfr. Part No.:
- CD55B32-150M
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The SMC compact cylinder is possible to mount small auto switches on 4 surfaces depending on the installation conditions. It improved flexibility of system design even if 2-color indication solid state auto switches are fixed at a proper operating range,
Allowable lateral load
Auto switch available
Auto switch available
Specifications
Attribute | Value |
---|---|
Stroke | 32mm |
Bore | 150mm |
Action | Double |
Manufacturer Series | C55 |
Related links
- SMC Pneumatic Compact Cylinder - 150mm Bore, 32mm Stroke, C55...
- SMC Pneumatic Compact Cylinder - 150mm Bore, 20mm Stroke, C55...
- SMC Pneumatic Compact Cylinder - 150mm Bore, 40mm Stroke, C55...
- SMC Pneumatic Compact Cylinder - 150mm Bore, 50mm Stroke, C55...
- SMC Pneumatic Compact Cylinder - 15mm Bore, 32mm Stroke, C55...
- SMC Pneumatic Compact Cylinder - 35mm Bore, 32mm Stroke, C55...
- SMC Pneumatic Compact Cylinder - 45mm Bore, 32mm Stroke, C55...
- SMC Pneumatic Compact Cylinder - 20mm Bore, 150mm Stroke, C55...