- RS Stock No.:
- 237-3585
- Mfr. Part No.:
- MQMLB16-45D
- Brand:
- SMC
On back order for despatch 06/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,040.92
(exc. GST)
$1,145.01
(inc. GST)
Units | Per unit |
1 + | $1,040.92 |
- RS Stock No.:
- 237-3585
- Mfr. Part No.:
- MQMLB16-45D
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC MQM series is a lateral load resisting, low friction, compact cylinder for low to high speeds. The metal seal construction with low operating resistance allows actuation in speed and output control ranges that are impossible for ordinary cylinders.
Long service life
Low and uniform speed actuation
Low pressure actuation
Low and uniform speed actuation
Low pressure actuation
Specifications
Attribute | Value |
---|---|
Stroke | 45mm |
Bore | 16mm |
Action | Double |
Manufacturer Series | MQM |