- RS Stock No.:
- 235-3409
- Mfr. Part No.:
- RSDQB12-10D
- Brand:
- SMC
On back order for despatch 15/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$156.54
(exc. GST)
$172.19
(inc. GST)
Units | Per unit |
1 + | $156.54 |
- RS Stock No.:
- 235-3409
- Mfr. Part No.:
- RSDQB12-10D
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC Stopper cylinder has 12mm bore size and 10mm stroke.
Fixed height stopper cylinder
Double acting
Bore size 12mm
Stroke range 10mm
Auto switch capable
Double acting
Bore size 12mm
Stroke range 10mm
Auto switch capable
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 12mm |
Action | Double |
Manufacturer Series | RQ |
Related links
- SMC Pneumatic Cylinder - 16mm Bore CDU Series
- SMC Pneumatic Cylinder - 10mm Bore CUK Series, Double Acting
- SMC Pneumatic Cylinder - 12mm Bore CUJ Series, Double Acting
- SMC Pneumatic Cylinder - 10mm Bore CDU Series
- SMC Pneumatic Cylinder - 10mm Bore CUJ Series
- SMC Pneumatic Cylinder - 4mm Bore CJP2 Series, Double Acting
- SMC Pneumatic Cylinder - 50mm Stroke Double Acting
- SMC Pneumatic Cylinder - 6mm Bore CJP2 Series, Double Acting