- RS Stock No.:
- 234-4465
- Mfr. Part No.:
- CQ2B32TF-10DCZ
- Brand:
- SMC
On back order for despatch 14/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$93.66
(exc. GST)
$103.03
(inc. GST)
Units | Per unit |
1 + | $93.66 |
- RS Stock No.:
- 234-4465
- Mfr. Part No.:
- CQ2B32TF-10DCZ
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC series CQ2 offers compact cylinder, with double acting and single rod. Improved auto-switch mounting possibilities plus an overall reduction of cylinder weight of between 5 -13% depending on the model.
Minimise overall machine weight and increase the productivity
Save space in your machines
Fit CQ2 to your application requirements
Save space in your machines
Fit CQ2 to your application requirements
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | CQ2 |
Related links
- SMC Pneumatic Cylinder - 32mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 40mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 50mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 10mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 75mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 32mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 100mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 12mm Bore CQ2 Series, Double Acting