- RS Stock No.:
- 234-4420
- Mfr. Part No.:
- CJPB6-15
- Brand:
- SMC
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$41.92
(exc. GST)
$46.11
(inc. GST)
Units | Per unit |
1 + | $41.92 |
- RS Stock No.:
- 234-4420
- Mfr. Part No.:
- CJPB6-15
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC series CJP pin cylinder, single acting, spring return. Pneumatic piston rod cylinders consist of pistons in enclosures that generate linear motion. Their compact size and low weight range allow for shorter strokes than standard cylinders which make them suitable for positioning, clamping and ejecting smaller components.
Solid state auto-switches can also be mounted now
Longer stroke options are now available
Internal rubber bumpers provide quieter
Longer stroke options are now available
Internal rubber bumpers provide quieter
Specifications
Attribute | Value |
---|---|
Stroke | 15mm |
Bore | 6mm |
Action | Single |
Manufacturer Series | CJP |
Related links
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CJP Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - 15mm Bore CJP Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore CJP Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - 15mm Bore CJP Series, Single...
- SMC Pneumatic Cylinder - 4mm Bore CJP Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore CJP Series, Single...
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CJP Series, Single...
- SMC Pneumatic Cylinder - 10mm Bore CJP Series, Single Acting