- RS Stock No.:
- 234-4297
- Mfr. Part No.:
- CD85KN12-125-B
- Brand:
- SMC
On back order for despatch 07/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$141.98
(exc. GST)
$156.18
(inc. GST)
Units | Per unit |
1 + | $141.98 |
- RS Stock No.:
- 234-4297
- Mfr. Part No.:
- CD85KN12-125-B
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The SMC CD85 series ISO 6432 round body cylinder has a bore sizes 8, 10, 12, 16, 20, 25mm. Standard strokes up to 300 mm.
Conforms to ISO 6432 and CETOP RP52P
Bore sizes (mm) 8, 10, 12, 16, 20, 25
Standard strokes up to 300 mm
Auto switch capable
Bore sizes (mm) 8, 10, 12, 16, 20, 25
Standard strokes up to 300 mm
Auto switch capable
Specifications
Attribute | Value |
---|---|
Stroke | 125mm |
Bore | 12mm |
Action | Double |
Manufacturer Series | CD85 |
Related links
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- SMC ISO Standard Cylinder - 12mm Bore C85 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 12mm Bore C85 Series, Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore MXQB Series, Double Acting
- SMC Double Acting Cylinder - C85 Series 125mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore MGP Series, Double Acting
- SMC Pneumatic Cylinder - 12mm Bore C85 Series, Double Acting
- SMC Double Acting Cylinder - Cylinder Series C85 125mm Stroke Double Acting