- RS Stock No.:
- 234-4296
- Mfr. Part No.:
- CD75E32-40-B
- Brand:
- SMC
On back order for despatch 09/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$176.46
(exc. GST)
$194.11
(inc. GST)
Units | Per unit |
1 + | $176.46 |
- RS Stock No.:
- 234-4296
- Mfr. Part No.:
- CD75E32-40-B
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC C75 series air cylinders offer a simple, space saving design with high dimensional accuracy, making these cylinders very easy to use. Large spanner flats on the rod and head covers greatly simplify their installation and positioning.
Strokes up to 300 mm
Rubber cushion or air cushion
Rod boots available
Rubber cushion or air cushion
Rod boots available
Specifications
Attribute | Value |
---|---|
Stroke | 40mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | CD75E |