- RS Stock No.:
- 234-4281
- Mfr. Part No.:
- C85N12-10C
- Brand:
- SMC
On back order for despatch 21/05/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$121.89
(exc. GST)
$134.08
(inc. GST)
Units | Per unit |
1 + | $121.89 |
- RS Stock No.:
- 234-4281
- Mfr. Part No.:
- C85N12-10C
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC series C85 offered double acting standard cylinder. It has a single rod.
ISO 6432 Round Body Cylinder
Bore sizes (mm) 8, 10, 12, 16, 20, 25
Standard strokes up to 300 mm
Cylinder variations Non-rotating, direct mount, ATEX
Bore sizes (mm) 8, 10, 12, 16, 20, 25
Standard strokes up to 300 mm
Cylinder variations Non-rotating, direct mount, ATEX
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 12mm |
Action | Double |
Manufacturer Series | C85N |
Related links
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- SMC Double Acting Cylinder - 20mm Bore C85N Series, Double Acting
- SMC Pneumatic Cylinder - 25mm Bore C85 Series, Double Acting
- SMC ISO Standard Cylinder - 16mm Bore C85 Series, Double Acting
- SMC Pneumatic Cylinder - 16mm Bore C85N Series, Single Acting
- SMC Pneumatic Cylinder - 10mm Bore C85N Series, Single Acting
- SMC Double Acting Cylinder - 16mm Bore C85N Series, Double Acting