SMC Pneumatic Cylinder - 16mm Bore, 25mm Stroke, CQS Series, Double Acting
- RS Stock No.:
- 232-8939
- Mfr. Part No.:
- CQSB16-25D
- Brand:
- SMC
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$91.72
(exc. GST)
$100.89
(inc. GST)
Units | Per unit |
---|---|
1 + | $91.72 |
- RS Stock No.:
- 232-8939
- Mfr. Part No.:
- CQSB16-25D
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC CQS single rod, single acting version of the compact cylinder is available for those small bore cylinder applications where saving space is a concern. Here both switch capable and non-switch capable body style are the same. It has 16 mm of bore size.
2 way basic mounting through hole or both ends tapped
Auto switch mounting allows for flexible designing requirements
Reduction of installation space
Auto switch mounting allows for flexible designing requirements
Reduction of installation space
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 16mm |
Action | Double |
Manufacturer Series | CQS |
Related links
- SMC Pneumatic Compact Cylinder - 16mm Bore, 25mm Stroke, CQS...
- SMC Pneumatic Cylinder - 16mm Bore, 15mm Stroke, CQS Series, Double Acting
- SMC Pneumatic Compact Cylinder - 16mm Bore, 10mm Stroke, CQS...
- SMC Pneumatic Compact Cylinder - 16mm Bore, 5mm Stroke, CQS...
- SMC Pneumatic Compact Cylinder - 25mm Bore, 25mm Stroke, CQS...
- SMC Pneumatic Compact Cylinder - 20mm Bore, 25mm Stroke, CQS...
- SMC Pneumatic Cylinder - 16mm Bore, 25mm Stroke, CUJ Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore, 25mm Stroke, CJP2...