SMC Pneumatic Cylinder - 20mm Bore, 10mm Stroke, CQ2 Series, Double Acting
- RS Stock No.:
- 232-8923
- Mfr. Part No.:
- CQ2KB20-10D
- Brand:
- SMC
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$117.08
(exc. GST)
$128.79
(inc. GST)
Units | Per unit |
---|---|
1 + | $117.08 |
- RS Stock No.:
- 232-8923
- Mfr. Part No.:
- CQ2KB20-10D
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC CQ2 series compact cylinder has remodelled with a new body to get more flexibility and it has double acting, single rod with auto switch mounting groove. It is possible to mount auto switches on any of the 4 surfaces.
Ambient and fluid temperature ranges from -10 to 60°C (with auto switch)
Small auto switch
Reduction in labour for design
Lighter weight
Small auto switch
Reduction in labour for design
Lighter weight
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | CQ2 |
Related links
- SMC Pneumatic Compact Cylinder - 20mm Bore, 10mm Stroke, CQ2...
- SMC Pneumatic Cylinder - 20mm Bore, 10mm Stroke, CQ2 Series, Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore, 10mm Stroke, CQ2...
- SMC Pneumatic Compact Cylinder - 25mm Bore, 10mm Stroke, CQ2...
- SMC Pneumatic Compact Cylinder - 16mm Bore, 10mm Stroke, CQ2...
- SMC Double Acting Cylinder - 20mm Bore, 20mm Stroke, CQ2 Series,...
- SMC Double Acting Cylinder - 25mm Bore, 10mm Stroke, CQ2 Series,...
- SMC Pneumatic Compact Cylinder - 20mm Bore, 10mm Stroke, CQS...