SMC Pneumatic Cylinder - 4mm Bore, 10mm Stroke, CJP Series, Double Acting
- RS Stock No.:
- 232-8892
- Mfr. Part No.:
- CJPB4-10
- Brand:
- SMC
13 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$41.52
(exc. GST)
$45.67
(inc. GST)
Units | Per unit |
---|---|
1 + | $41.52 |
- RS Stock No.:
- 232-8892
- Mfr. Part No.:
- CJPB4-10
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC CJP series single acting spring return pin cylinder compact design minimizes mounting space. It is designed to operate using relatively low air pressure of up to 0.7 Map. It has stroke length of up to 15 mm.
Panel mounting
Installation space can be significantly reduced
Piston speed from 50 to 500 mm/s
Installation space can be significantly reduced
Piston speed from 50 to 500 mm/s
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 4mm |
Action | Double |
Manufacturer Series | CJP |
Related links
- SMC Pneumatic Cylinder - 4mm Bore, 15mm Stroke, CJP Series, Single Acting
- SMC Pneumatic Cylinder - 4mm Bore, 5mm Stroke, CJP Series, Single Acting
- SMC Pneumatic Cylinder - 6mm Bore, 10mm Stroke, CJP Series, Double Acting
- SMC Pneumatic Cylinder - 10mm Bore, 10mm Stroke, CJP Series, Single Acting
- SMC Pneumatic Cylinder - 15mm Bore, 10mm Stroke, CJP Series, Single Acting
- SMC Pneumatic Cylinder - 6mm Bore, 10mm Stroke, CJP Series, Single Acting
- SMC Pneumatic Cylinder - 4mm Bore, 10mm Stroke, CJP2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore, 10mm Stroke, CJP...