- RS Stock No.:
- 232-8873
- Mfr. Part No.:
- CDUK20-5S
- Brand:
- SMC
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$192.76
(exc. GST)
$212.04
(inc. GST)
Units | Per unit |
1 + | $192.76 |
- RS Stock No.:
- 232-8873
- Mfr. Part No.:
- CDUK20-5S
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC CUK series single non-rotating rod, double acting free mount cylinder saves space and allow direct and precise mounting. It has 20 mm of bore sizes with stroke lengths up to 5mm. It include auto-switch capabilities, free mount choices, recessed switch mounting grooves and rubber bumper standard.
Ambient and fluid temperature –10 to 60°C (with auto switch)
Non-lube lubrication
Maximum operating pressure 0.7MPa
Non-lube lubrication
Maximum operating pressure 0.7MPa
Specifications
Attribute | Value |
---|---|
Stroke | 5mm |
Bore | 20mm |
Action | Single |
Manufacturer Series | CDU |
Related links
- Hammers
- Connector Tool Kits
- SMC Pneumatic Cylinder - 20mm Bore CQ2 Series, Single Acting
- SMC Pneumatic Cylinder - 12mm Bore CQ2 Series, Single Acting
- SMC Double Acting Cylinder - 6mm Bore CDU Series, Double Acting
- SMC Double Acting Cylinder - 16mm Bore CDU Series, Double Acting
- SMC Double Acting Cylinder - 10mm Bore CDU Series, Double Acting
- SMC Pneumatic Cylinder - 10mm Bore CDU Series, Single Acting