- RS Stock No.:
- 232-8869
- Mfr. Part No.:
- CDUJB8-20DM
- Brand:
- SMC
On back order for despatch 18/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$82.73
(exc. GST)
$91.00
(inc. GST)
Units | Per unit |
1 + | $82.73 |
- RS Stock No.:
- 232-8869
- Mfr. Part No.:
- CDUJB8-20DM
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC CUJ series miniature free mount series is a space saving compact cylinder. It has 8 mm of bore size with stroke lengths up to 20mm for double acting . It include auto switch capabilities, double and single acting, mounting from 4 directions.
Easy seal replacement
Ambient and fluid temperature –10 to 60°C (with auto switch)
Non-lube lubrication
Ambient and fluid temperature –10 to 60°C (with auto switch)
Non-lube lubrication
Specifications
Attribute | Value |
---|---|
Stroke | 20мм |
Bore | 8мм |
Action | Double |
Manufacturer Series | CUJ |
Related links
- RS PRO 175mm LCD Inclinometer
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CUJ Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 8mm Bore CUJ Series, Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Cylinder - 10mm Bore CDU Series
- SMC Double Acting Cylinder - 25mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 12mm Bore CQS Series, Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore CQS Series, Double Acting