SMC Pneumatic Cylinder - 25mm Bore, 400mm Stroke, C85 Series, Double Acting
- RS Stock No.:
- 232-8762
- Mfr. Part No.:
- CD85N25-400C-B-X2018
- Brand:
- SMC
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$242.29
(exc. GST)
$266.52
(inc. GST)
Units | Per unit |
---|---|
1 + | $242.29 |
- RS Stock No.:
- 232-8762
- Mfr. Part No.:
- CD85N25-400C-B-X2018
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC C85 series pneumatic air cylinder conforms to ISO 6432 and CETOP RP52P. It is available in bore sizes from 8mm to 25mm with standard strokes ranging from 10mm to 300mm. A unique rod packing design prevents entry of dust and the effectiveness of the seal is such that it is suitable for use in extremely dusty environments. With abrasion resistant packing's and replaceable nose seals, it offers exceptional service life.
High quality bronze bush in clevis bearing extends the life of cylinder
Double swaging of the end covers of the barrel provides an absolutely air tight union
Easy accurate mounting
Minimized side clearance
Double swaging of the end covers of the barrel provides an absolutely air tight union
Easy accurate mounting
Minimized side clearance
Specifications
Attribute | Value |
---|---|
Stroke | 400mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | C85 |
Related links
- SMC ISO Standard Cylinder - 20mm Bore, 400mm Stroke, C85 Series,...
- SMC ISO Standard Cylinder - 25mm Bore, 550mm Stroke, C85 Series,...
- SMC Double Acting Cylinder - 25mm Bore, 400mm Stroke, CD85 Series,...
- SMC Pneumatic Cylinder - 16mm Bore, 400mm Stroke, CD85 Series,...
- SMC ISO Standard Cylinder - 25mm Bore, 600mm Stroke, C85 Series,...
- SMC ISO Standard Cylinder - 25mm Bore, 700mm Stroke, C85 Series,...
- SMC ISO Standard Cylinder - 25mm Bore, 800mm Stroke, C85 Series,...
- SMC ISO Standard Cylinder - 25mm Bore, 450mm Stroke, C85 Series,...