SMC Pneumatic Cylinder - 32mm Bore, 125mm Stroke, CD75 Series, Double Acting
- RS Stock No.:
- 232-8708
- Mfr. Part No.:
- CD75E32-125-B
- Brand:
- SMC
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$199.98
(exc. GST)
$219.98
(inc. GST)
Units | Per unit |
---|---|
1 + | $199.98 |
- RS Stock No.:
- 232-8708
- Mfr. Part No.:
- CD75E32-125-B
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC C75 series air cylinder offer a simple, space saving design with high dimensional accuracy, making these cylinder very easy to use. It has large spanner flat on the rod and head covers greatly simplify their installation and positioning. It has maximum operating pressure 1.0MPa.
Easy accurate mounting
Bore size 32 mm
Rod boots available
5 standard mounting brackets available
Bore size 32 mm
Rod boots available
5 standard mounting brackets available
Specifications
Attribute | Value |
---|---|
Stroke | 125mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | CD75 |
Related links
- SMC Pneumatic Cylinder - 32mm Bore, 100mm Stroke, C75 Series, Double Acting
- SMC Pneumatic Cylinder - 32mm Bore, 300mm Stroke, C75 Series, Double Acting
- SMC Pneumatic Cylinder - 32mm Bore, 25mm Stroke, C75 Series, Double Acting
- SMC Pneumatic Cylinder - 40mm Bore, 100mm Stroke, CD75 Series,...
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore, 125mm Stroke, C76...
- SMC ISO Standard Cylinder - 32mm Bore, 100mm Stroke, C75 Series,...
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore, 125mm Stroke, CJ5-S...
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore, 125mm Stroke, C85...