SMC Pneumatic Cylinder - 25mm Bore, 150mm Stroke, C85 Series, Double Acting
- RS Stock No.:
- 232-8683
- Mfr. Part No.:
- C85N25-150
- Brand:
- SMC
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$151.09
(exc. GST)
$166.20
(inc. GST)
Units | Per unit |
---|---|
1 + | $151.09 |
- RS Stock No.:
- 232-8683
- Mfr. Part No.:
- C85N25-150
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC C85 series pneumatic air cylinder conforms to ISO 6432 and CETOP RP52P. It is available in bore sizes from 8mm to 25mm with standard strokes ranging from 10mm to 300mm. A unique rod packing design prevents entry of dust and the effectiveness of the seal is such that it is suitable for use in extremely dusty environments. With abrasion resistant packing's and replaceable nose seals, it offers exceptional service life.
High quality bronze bush in clevis bearing extends the life of cylinder
Double swaging of the end covers of the barrel provides an absolutely air tight union
Easy accurate mounting
Minimized side clearance
Double swaging of the end covers of the barrel provides an absolutely air tight union
Easy accurate mounting
Minimized side clearance
Specifications
Attribute | Value |
---|---|
Stroke | 150mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | C85 |
Related links
- SMC Pneumatic Cylinder - 25mm Bore, 150mm Stroke, C85 Series, Double Acting
- SMC Pneumatic Cylinder - 25mm Bore, 10mm Stroke, C85 Series, Double Acting
- SMC Pneumatic Cylinder - 25mm Bore, 40mm Stroke, C85 Series, Double Acting
- SMC Pneumatic Cylinder - 25mm Bore, 180mm Stroke, C85 Series, Double Acting
- SMC ISO Standard Cylinder - 25mm Bore, 150mm Stroke, C85 Series,...
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore, 50mm Stroke, C85...
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore, 160mm Stroke, C85...
- SMC Pneumatic Cylinder - 25mm Bore, 150mm Stroke, MTS Series, Double Acting