Norgren Pneumatic Roundline Cylinder - 25 mm Bore, 10 mm RM/8000/M Series, Double Acting Acting
- RS Stock No.:
- 220-4014
- Mfr. Part No.:
- RM/8025/M/10
- Brand:
- Norgren
Subtotal (1 unit)*
$163.38
(exc. GST)
$179.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.38 |
*price indicative
- RS Stock No.:
- 220-4014
- Mfr. Part No.:
- RM/8025/M/10
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Series | RM/8000/M | |
| Product Type | Pneumatic Roundline Cylinder | |
| Bore Size | 25mm | |
| Action Type | Double Acting | |
| Mount Type | Both Ends Tapped | |
| Cushioning Type | Adjustable | |
| Body Material | Stainless Steel | |
| Stroke Length | 10mm | |
| Length | 10mm | |
| Maximum Operating Pressure | 10 bar | |
| Piston Rod Thread Size | M10 | |
| Rod Type | Double | |
| Minimum Operating Temperature | -10°C | |
| Piston Rod Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Height | 30mm | |
| Width | 30mm | |
| Standards/Approvals | No | |
| Weight | 0.211kg | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Series RM/8000/M | ||
Product Type Pneumatic Roundline Cylinder | ||
Bore Size 25mm | ||
Action Type Double Acting | ||
Mount Type Both Ends Tapped | ||
Cushioning Type Adjustable | ||
Body Material Stainless Steel | ||
Stroke Length 10mm | ||
Length 10mm | ||
Maximum Operating Pressure 10 bar | ||
Piston Rod Thread Size M10 | ||
Rod Type Double | ||
Minimum Operating Temperature -10°C | ||
Piston Rod Gender Female | ||
Maximum Operating Temperature 80°C | ||
Height 30mm | ||
Width 30mm | ||
Standards/Approvals No | ||
Weight 0.211kg | ||
RoHS Status: Exempt
The IMI Norgren RM/8025/M/10 is a ISO round line double acting cylinder. It has a magnetic piston, it has stroke length of 10 mm and a cylinder diameter of 25mm.
Conforms to ISO 6432
High strength, double crimped end cap design
Corrosion resistant
Buffer or adjustable cushioning
Nose mounting nut and piston rod locknut as standard
Related links
- Norgren Pneumatic Roundline Cylinder - 25 mm Bore Double Acting Acting
- Norgren Pneumatic Roundline Cylinder - 25 mm Bore Double Acting Acting
- Norgren Pneumatic Roundline Cylinder - 25 mm Bore Double Acting Acting
- Norgren Pneumatic Roundline Cylinder - 25 mm Bore Double Acting Acting
- Norgren Pneumatic Roundline Cylinder - 25 mm Bore Double Acting Acting
- Norgren Pneumatic Roundline Cylinder - RM/8000 25 mm Bore Double Acting Acting
- Norgren Pneumatic Roundline Cylinder - 10 mm Bore Double Acting Acting
- Norgren Pneumatic Roundline Cylinder - 20 mm Bore Double Acting Acting
