- RS Stock No.:
- 202-8960
- Mfr. Part No.:
- ADN-80-80-A-P-A
- Brand:
- Festo
On back order for despatch 31/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$481.38
(exc. GST)
$529.52
(inc. GST)
Units | Per unit |
---|---|
1 + | $481.38 |
- RS Stock No.:
- 202-8960
- Mfr. Part No.:
- ADN-80-80-A-P-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo double-acting compact cylinder according to ISO 21287 suitable for filtered and lubricated compressed air as well as non lubricated air which has flexible cushioning ring and it is assembled in any position. Its stroke size is 10mm and M12x1.25 is thread of piston rod.
Ambient temperature -20 to 80 °C
2 - moderate corrosion stress
2 - moderate corrosion stress
Specifications
Attribute | Value |
---|---|
Stroke | 80мм |
Bore | 80мм |
Action | Double |
Manufacturer Series | ADN |
Model Number p | 536361 |
Related links
- Festo Pneumatic Compact Cylinder - 572726, 80mm Bore, 80mm Stroke,...
- Festo Pneumatic Compact Cylinder - 536371, 80mm Bore, 80mm Stroke,...
- Festo Pneumatic Compact Cylinder - 572734, 80mm Bore, 80mm Stroke,...
- Festo Pneumatic Compact Cylinder - 572735, 80mm Bore, 80mm Stroke,...
- Festo Pneumatic Compact Cylinder - 572725, 80mm Bore, 80mm Stroke,...
- Festo Pneumatic Compact Cylinder - 536370, 80mm Bore, 80mm Stroke,...
- Festo Pneumatic Compact Cylinder - 536356, 80mm Bore, 25mm Stroke,...
- Festo Pneumatic Compact Cylinder - 536369, 80mm Bore, 50mm Stroke,...