- RS Stock No.:
- 202-8881
- Mfr. Part No.:
- ADN-63-50-I-P-A
- Brand:
- Festo
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$349.01
(exc. GST)
$383.91
(inc. GST)
Units | Per unit |
1 + | $349.01 |
- RS Stock No.:
- 202-8881
- Mfr. Part No.:
- ADN-63-50-I-P-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo double-acting compact cylinder according to ISO 21287 suitable for filtered and lubricated compressed air as well as non lubricated air which has flexible cushioning ring and it is assembled in any position. Its stroke size is 10mm and M12x1.25 is thread of piston rod.
Ambient temperature -20 to 80 °C
2 - moderate corrosion stress
2 - moderate corrosion stress
Specifications
Attribute | Value |
---|---|
Stroke | 50мм |
Bore | 63мм |
Action | Double |
Manufacturer Series | ADN |
Model Number p | 536348 |
Related links
- Festo Pneumatic Cylinder - 536266 50mm Stroke Double Acting
- Festo Pneumatic Cylinder - 536249 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076325 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 572708 80mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 572713 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 572697 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076366 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 5132671 45mm Stroke Double Acting