- RS Stock No.:
- 202-1776
- Mfr. Part No.:
- ESNU-32-50-P-A
- Brand:
- Festo
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$173.57
(exc. GST)
$190.93
(inc. GST)
Units | Per unit |
---|---|
1 + | $173.57 |
- RS Stock No.:
- 202-1776
- Mfr. Part No.:
- ESNU-32-50-P-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo ESNU Series Pneumatic Piston Rod Cylinder, Single Acting, 50mm Stroke - ESNU-32-50-P-A
This pneumatic piston rod cylinder by Festo is a high-quality single-acting cylinder with a 32mm bore. Designed based on DIN ISO 6432 standards, it offers various mounting options and comes with elastic cushioning rings in the end positions. With an operating pressure range of 1.2 to 10 bar, this cylinder is suitable for a wide range of applications in different industries.
Features & Benefits
• Stroke length of 50mm
• Piston diameter of 32mm
• Piston rod thread M10x1.25
• Flexible cushioning rings/plates at both ends for smooth operation
• Operating medium - compressed air in accordance with ISO8573-1:2010
• Corrosion resistance classification CRC 2 for moderate corrosion stress
• Ambient temperature range of -20 to 80 degrees Celsius
• Lightweight design with a product weight of 448g
• Piston diameter of 32mm
• Piston rod thread M10x1.25
• Flexible cushioning rings/plates at both ends for smooth operation
• Operating medium - compressed air in accordance with ISO8573-1:2010
• Corrosion resistance classification CRC 2 for moderate corrosion stress
• Ambient temperature range of -20 to 80 degrees Celsius
• Lightweight design with a product weight of 448g
Applications
• Ideal for use with proximity sensors
• Can be used for applications requiring precise positioning
• Suitable for tasks requiring single-acting pushing action
• Recommended for use in environments with moderate corrosion stress
• Can be used for applications requiring precise positioning
• Suitable for tasks requiring single-acting pushing action
• Recommended for use in environments with moderate corrosion stress
Can it be used in high-pressure applications?
Yes, the cylinder is designed to operate within a pressure range of 1.2 to 10 bar, making it suitable for high-pressure applications.
Will it work with various mounting options?
Yes, this cylinder offers various mounting options, making it versatile for different installation requirements.
Is it suitable for use in extreme temperatures?
The cylinder can withstand temperatures ranging from -20 to 80 degrees Celsius, making it suitable for use in a wide range of environments.
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 32mm |
Action | Single |
Manufacturer Series | ESNU |
Pneumatic Connection | G 1/8 |
Cushioning Type | Elastic |
Maximum Operating Pressure | 10 bar |
Minimum Operating Temperature | -20°C |
Model Number p | 196378 |
VDMA Standard | VDMA24364-B1/B2-L |
Maximum Operating Temperature | +80°C |
Weight | 448g |
Diameter | 32mm |
Related links
- Festo Pneumatic Piston Rod Cylinder - 196376, 32mm Bore, 10mm...
- Festo Pneumatic Piston Rod Cylinder - 196377, 32mm Bore, 25mm...
- Festo Pneumatic Piston Rod Cylinder - 196384, 50mm Bore, 50mm...
- Festo Pneumatic Piston Rod Cylinder - 19271, 25mm Bore, 50mm...
- Festo Pneumatic Piston Rod Cylinder - 196381, 40mm Bore, 50mm...
- Festo Pneumatic Piston Rod Cylinder - 19259, 10mm Bore, 50mm...
- Festo Pneumatic Piston Rod Cylinder - 19268, 20mm Bore, 50mm...
- Festo Pneumatic Piston Rod Cylinder - 19256, 8mm Bore, 50mm...