- RS Stock No.:
- 180-6275
- Mfr. Part No.:
- CDQ2B32-50D(KIT)
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 180-6275
- Mfr. Part No.:
- CDQ2B32-50D(KIT)
- Brand:
- SMC
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Cylinders
Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.
Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | CQ2 |
Length | 80mm |
Dimensions | 80 x 58.5 x 45mm |
Width | 58.5mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Height | 45mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -10°C |
Weight | 318g |