- RS Stock No.:
- 136-6652
- Mfr. Part No.:
- DSNU-16-160-PPV-A
- Brand:
- Festo
4 In Global stock for delivery within 10 working day(s)
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$120.45
(exc. GST)
$132.49
(inc. GST)
Units | Per unit |
1 + | $120.45 |
- RS Stock No.:
- 136-6652
- Mfr. Part No.:
- DSNU-16-160-PPV-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, 1 to 10 Bar Operating Pressure, M6 Piston Rod Thread - DSNU-16-160-PPV-A
To keep your workpieces in line, give them a push with this pneumatic cylinder from Festo. It's a double-acting type that uses compressed air to efficiently move its piston back and forth. As each 160mm stroke is precisely measured, you get the benefit of close machine control. A standard M6 piston rod thread attaches the unit to commonly used equipment without hassle, so you can step away from your toolkit. The cylinder has end cushioning that automatically adjusts during operation, cutting out disruptive vibration and keeping noise down.
Features & Benefits
Delivers a pushing force up to 120.6N at 6 bar pressure to easily move large objects
Airtight NBR seals maintain system pressure
Corrosion-resistant aluminium alloy casing provides effective impact resistance in wet conditions
Couples with a proximity sensor (such as 121-5836) to give you handy position tracking
Airtight NBR seals maintain system pressure
Corrosion-resistant aluminium alloy casing provides effective impact resistance in wet conditions
Couples with a proximity sensor (such as 121-5836) to give you handy position tracking
Applications
Food production
Packing plants
Construction industry
Packing plants
Construction industry
Can I use this cylinder with lubricated compressed air?
Yes, but if you use the cylinder with a lubricated supply once, you should only ever use it with lubricated air afterwards to avoid contaminating clean pneumatic connections.
Specifications
Attribute | Value |
---|---|
Stroke | 160mm |
Bore | 16mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 301.5mm |
Pneumatic Connection | M5 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 20 x 301.5mm |
Maximum Operating Pressure | 10 bar |
Weight | 163.5g |
Maximum Operating Temperature | +80°C |
Test Weight | 89.9 g (At 0 mm Stroke) |
VDMA Standard | VDMA 24364-B1/B2-L |
Stroke Interval Weight | 4.6 g (At 10 mm Stroke) |
Minimum Operating Temperature | -20°C |
Model Number p | 19234 |
ISO Standard | ISO 6432 |
Diameter | 20mm |
Related links
- Festo Pneumatic Roundline Cylinder - DSNU-S-20 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-16 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 80mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-63-125 125mm Stroke...
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-50 50mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-320 320mm Stroke Double Acting