- RS Stock No.:
- 121-4764
- Mfr. Part No.:
- DSNU-20-20-P-A
- Brand:
- Festo
2 In Global stock for delivery within 10 working day(s)
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$108.96
(exc. GST)
$119.86
(inc. GST)
Units | Per unit |
1 + | $108.96 |
- RS Stock No.:
- 121-4764
- Mfr. Part No.:
- DSNU-20-20-P-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, M8 Piston Rod Thread, Stainless Steel Construction - DSNU-20-20-P-A
Do you need reliable precision and repeatability from your industrial machinery? Keep movements short and accurate with this pneumatic cylinder from Festo. Its slim piston diameter of 20mm combined with a short stroke length of 20mm makes the device just what you need to control object positioning in tight spaces. Thanks to its robust stainless steel piston rod and barrel, you can rest assured of its durability in harsh and humid operating conditions. The cylinder also has a flexible polymer cushioning plate at each end to minimise the chance of damage, wear and noise caused by impact.
Features & Benefits
• Optional assembly in any position to suit your setup
• Nitrile and TPU seals withstand wear and friction to deliver an extended service life
• Thanks to an extensive operating temperature range between -20°C and +80°C, it's safe to use in extreme locations
• Nitrile and TPU seals withstand wear and friction to deliver an extended service life
• Thanks to an extensive operating temperature range between -20°C and +80°C, it's safe to use in extreme locations
Applications
• Transportation industry
• Hoisting equipment
• Industrial manufacturing
• Breweries and bottling plants
• Hoisting equipment
• Industrial manufacturing
• Breweries and bottling plants
Does this pneumatic cylinder come with a protective cover?
Yes. It's supplied with robust wrought aluminium alloy end plates to safeguard it against airborne contaminants.
Specifications
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 152mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Elastomer |
Dimensions | 27 x 152mm |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +80°C |
Weight | 201.2g |
Diameter | 27mm |
VDMA Standard | VDMA24364-B1/B2-L |
Model Number p | 1908283 |
Minimum Operating Temperature | -20°C |
ISO Standard | ISO 6432 |
Related links
- Festo Pneumatic Roundline Cylinder - DSNU-S-20 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-16 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 80mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-63-125 125mm Stroke...
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-50 50mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-320 320mm Stroke Double Acting