Festo Pneumatic Cylinder - 1908320, 25mm Bore, 10mm Stroke, DSNU Series, Double Acting
- RS Stock No.:
- 121-4652
- Mfr. Part No.:
- DSNU-25-10-PPS-A
- Brand:
- Festo
Subtotal (1 unit)**
$124.30
(exc. GST)
$136.73
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $124.30 |
**price indicative
- RS Stock No.:
- 121-4652
- Mfr. Part No.:
- DSNU-25-10-PPS-A
- Brand:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Stroke | 10mm | |
Bore | 25mm | |
Action | Double | |
Manufacturer Series | DSNU | |
Length | 151.5mm | |
Pneumatic Connection | G 1/8 | |
Piston Rod Thread Gender | Male | |
Cushioning Type | Air | |
Dimensions | 27 x 151.5mm | |
Maximum Operating Pressure | 10 bar | |
Weight | 249g | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +80°C | |
Diameter | 27mm | |
Model Number p | 1908320 | |
Select all | ||
---|---|---|
Brand Festo | ||
Stroke 10mm | ||
Bore 25mm | ||
Action Double | ||
Manufacturer Series DSNU | ||
Length 151.5mm | ||
Pneumatic Connection G 1/8 | ||
Piston Rod Thread Gender Male | ||
Cushioning Type Air | ||
Dimensions 27 x 151.5mm | ||
Maximum Operating Pressure 10 bar | ||
Weight 249g | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Diameter 27mm | ||
Model Number p 1908320 | ||
Related links
- Festo Pneumatic Cylinder - 19218 10mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908312 10mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1908274 10mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908297 10mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 5228227 10mm Stroke Double Acting
- Festo Pneumatic Cylinder - 19198 10mm Stroke Double Acting
- Festo Pneumatic Cylinder - 1908266 10mm Stroke Double Acting
- Festo Pneumatic Cylinder - 19207 10mm Stroke Double Acting