- RS Stock No.:
- 477-918
- Mfr. Part No.:
- CDJ5D10SR-60-B
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 477-918
- Mfr. Part No.:
- CDJ5D10SR-60-B
- Brand:
- SMC
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
CDJ5D Stainless Steel Cylinders
All external parts 304 stainless steel
Suitable for food processing and water wash down applications
Design profile reduces build up of liquids and foreign matter
Standard scraper design prevents water entering cylinder
NBR seal material
Suitable for food processing and water wash down applications
Design profile reduces build up of liquids and foreign matter
Standard scraper design prevents water entering cylinder
NBR seal material
Specifications
Attribute | Value |
---|---|
Stroke | 60mm |
Bore | 10mm |
Action | Double |
Manufacturer Series | CJ5-S |
Length | 147mm |
Cushioning Type | Rubber |
Dimensions | 147 x 12 x 12mm |
Width | 12mm |
Absolute Maximum Pressure | 1.05MPa |
Maximum Operating Pressure | 0.7 MPa |
Height | 12mm |
Minimum Operating Temperature | -10°C |
Weight | 52g |
Maximum Operating Temperature | +70°C |