- RS Stock No.:
- 126-0249
- Mfr. Part No.:
- VXB215EHA
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 126-0249
- Mfr. Part No.:
- VXB215EHA
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Two Port Angled Seat Valve
Professional range of two port angled seat valves. All come with a long service life (3 million Steam cycles & 5 million air cycles).
Also the valves have low leakage and low-pressure loss. All models are highly reliable and excellent quality.
Also the valves have low leakage and low-pressure loss. All models are highly reliable and excellent quality.
Specifications
Attribute | Value |
---|---|
Thread Size | 1/2in |
Valve Type | Angle Seat |
Default Valve Position | NC |
Thread Standard | G |
Maximum Working Pressure | 1.2 MPa |