- RS Stock No.:
- 703-6286
- Mfr. Part No.:
- 0821200195
- Brand:
- EMERSON – AVENTICS
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 703-6286
- Mfr. Part No.:
- 0821200195
- Brand:
- EMERSON – AVENTICS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
CC02 Speed controller with Push-In fittings
Unidirectional In-Port Valve allowing speed control of cylinders with free flow in one direction and adjustable flow in the other.
Uni-directional Flow Regulator
Screws directly into cylinder port
Push-in tube fitting
Exhaust air throttling
Screws directly into cylinder port
Push-in tube fitting
Exhaust air throttling
Flow Regulators & Restrictors - Bosch
Specifications
Attribute | Value |
---|---|
Tube Inlet Connection | 8mm |
Inlet Connection Type | Tube |
Outlet Connection Type | Threaded |
Manufacturer Series | CC02 |
Threaded Outlet Connection | G 1/8 Male |
Minimum Operating Pressure | 0.5bar |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +70°C |
Threaded Outlet Gender | Male |
Minimum Operating Temperature | 0°C |
Threaded Outlet Thread Standard | G |
Threaded Outlet Thread Size | 1/8 in |
Operating Pressure Range | 0.5 to 10bar |