RS PRO Non Return Valve, 2 to 8bar
- RS Stock No.:
- 176-2269
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 10 units)**
$604.93
(exc. GST)
$665.42
(inc. GST)
20 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | $60.493 | $604.93 |
50 + | $49.786 | $497.86 |
**price indicative
- RS Stock No.:
- 176-2269
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Threaded Inlet Gender | Female | |
Minimum Operating Pressure | 2bar | |
Maximum Operating Pressure | 8 bar | |
Maximum Operating Temperature | +80°C | |
Threaded Outlet Gender | Female | |
Threaded Inlet Thread Size | 12.7 mm | |
Minimum Operating Temperature | -20°C | |
Threaded Outlet Thread Size | 12.7 mm | |
Body Material | Brass | |
Operating Pressure Range | 2 to 8bar | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Threaded Inlet Gender Female | ||
Minimum Operating Pressure 2bar | ||
Maximum Operating Pressure 8 bar | ||
Maximum Operating Temperature +80°C | ||
Threaded Outlet Gender Female | ||
Threaded Inlet Thread Size 12.7 mm | ||
Minimum Operating Temperature -20°C | ||
Threaded Outlet Thread Size 12.7 mm | ||
Body Material Brass | ||
Operating Pressure Range 2 to 8bar | ||
Related links
- RS PRO Non Return Valve, 2 to 8bar
- RS PRO Non Return Valve Push In 4mm Tube Outlet, 2 to 8bar
- RS PRO Non Return Valve Push In 6mm Tube Outlet, 2 to 8bar
- RS PRO Non Return Valve Push In 8mm Tube Outlet, 2 to 8bar
- RS PRO 57065 Non Return Valve 2 to 8bar
- RS PRO 57065 Non Return Valve 2 to 8bar
- RS PRO 57065 Non Return Valve 2 to 8bar
- RS PRO 57065 Non Return Valve 2 to 8bar