- RS Stock No.:
- 420-2878
- Mfr. Part No.:
- 55102094
- Brand:
- EMERSON – ASCO
On back order for despatch 21/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$452.82
(exc. GST)
$498.10
(inc. GST)
Units | Per unit |
1 + | $452.82 |
- RS Stock No.:
- 420-2878
- Mfr. Part No.:
- 55102094
- Brand:
- EMERSON – ASCO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
5/2 drawer valves, 551 series
Range of drawer valves with 5 orifices.
Wide range of control mechanisms: lever, pedal and button.
Wide range of control mechanisms: lever, pedal and button.
Specifications
Attribute | Value |
---|---|
Control Mechanism | Pedal |
Connection Port Thread | G 1/4 |
Function | 5/2 |
Thread Size | 1/4in |
Thread Standard | G |
Manufacturer Series | 551 |
Maximum Operating Pressure | 10 bar |
Body Material | Aluminium |
Maximum Flow Rate | 860L/min |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Number of Ports | 5/2 |
Related links
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK Series 4mm
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK-A...
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK Series 8mm
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK-A...
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK Series 1/8in
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK-A...
- Festo Pneumatic Manual Control Valves
- Crouzet Pneumatic Manual Control Valves