Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Pneumatics & Hydraulics
Pneumatic Valves
Pneumatic Manual Control Valves
EMERSON – ASCO 3/2 Pneumatic Manual Control Valve 112 Series, G 3/8, 3/8in, III B
RS Stock No.:
330-2539
Mfr. Part No.:
34303053
Brand:
EMERSON – ASCO
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
330-2539
Mfr. Part No.:
34303053
Brand:
EMERSON – ASCO
Technical data sheets
Legislation and Compliance
Product Details
Specifications
343 Series Data Sheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
FR
Accessories for Modulair assemblies
Attribute
Value
Connection Port Thread
G 3/8
Function
3/2
Thread Size
3/8in
Thread Standard
G
Manufacturer Series
112
Maximum Operating Pressure
16 bar
Body Material
Metal
Maximum Flow Rate
200L/min
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Number of Ports
3/2