- RS Stock No.:
- 220-3614
- Mfr. Part No.:
- C01GJ1248
- Brand:
- Norgren
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$34.28
(exc. GST)
$37.71
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $34.28 |
10 + | $33.81 |
- RS Stock No.:
- 220-3614
- Mfr. Part No.:
- C01GJ1248
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
Product Details
The IMI Norgren pneufit C push in fitting uses compressed air to operate different mechanism and has releasable stainless steel grab-ring to grip PA or PUR tube. Assembly time can be reduced to the minimum by using the parallel threaded version, or choose
Ambient/Media temperature -20°C to +60 °C
Operating pressure of 10 bar max
Vacuum is 750mm of Hg
Operating pressure of 10 bar max
Vacuum is 750mm of Hg
Specifications
Attribute | Value |
---|---|
Function | Shunt off valve |
Thread Size | 1/2 |
Thread Standard | R |
Manufacturer Series | Pneufit C |
Related links
- Norgren Shunt off valve Pneumatic Manual Control Valve Pneufit C...
- Norgren Shunt off valve Pneumatic Manual Control Valve Pneufit C...
- Norgren Shunt off valve Pneumatic Manual Control Valve Pneufit C...
- Norgren Shunt off valve Pneumatic Manual Control Valve Pneufit C...
- Norgren Shunt off valve Pneumatic Manual Control Valve Pneufit C...
- Norgren Rotary Knob Shunt off valve Pneumatic Manual Control Valve...
- Norgren Flow Controller Pneumatic Manual Control Valve Pneufit C...
- Norgren Flow Controller Pneumatic Manual Control Valve Pneufit C...