Festo Piloted 3/2 Closed, Monostable Pneumatic Manual Control Valve HEE-3/8-D-MIDI-24 Series, G 3/8, 3/8, 172941
- RS Stock No.:
- 203-8668
- Mfr. Part No.:
- HEE-3/8-D-MIDI-24
- Brand:
- Festo
On back order for despatch 03/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$386.22
(exc. GST)
$424.84
(inc. GST)
Units | Per unit |
1 + | $386.22 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-8668
- Mfr. Part No.:
- HEE-3/8-D-MIDI-24
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Festo Pneumatic Manual Control Valve, G3/8 Thread, Piloted -HEE-3/8-D-MIDI-24
Want to manage the flow of gases and liquids in your pneumatic system? Take charge with this manual control valve from Festo. It's made from die-cast aluminium so it's lightweight, durable and resistant to corrosion, meaning you get a hardy solution that lasts. As it's electrically actuated, you can control it remotely or programme it as needed, giving you good reliability. The unit's reset by a mechanical spring, so it's an efficient option. Line installation saves space as the valve is positioned in sequence with your pipes.
Features & Benefits
Broad operating and medium temperature range from -10°C to +60°C is suitable for harsh conditions
Detenting manual override for precise control
Light 500g weight for easy handling and minimal strain on your setup
Detenting manual override for precise control
Light 500g weight for easy handling and minimal strain on your setup
Applications
Industrial automation
Manufacturing plants
Energy generation
Manufacturing plants
Energy generation
Is this a monostable or bistable valve?
It's monostable and normally closed, meaning that it remains in the closed position until activated. This makes it suitable for applications that need intermittent flow.
Can flow through the valve be reversed?
The unit isn't reversible, so you can be sure of smooth and reliable operation without the risk of backflow.
Specifications
Attribute | Value |
---|---|
Control Mechanism | Piloted |
Connection Port Thread | G 3/8 |
Function | 3/2 Closed, Monostable |
Thread Size | 3/8 |
Thread Standard | G |
Manufacturer Series | HEE-3/8-D-MIDI-24 |
Control Button/Switch Colour | Black |
Maximum Operating Pressure | 16 bar |
Body Material | Aluminium Die Cast |
Maximum Flow Rate | 3200L/min |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Number of Ports | 3 |
Model Number p | 172941 |
Flow Rate at 6 bar | 3200L/min |
Related links
- Festo Manual 3/2 Bistable Pneumatic Manual Control Valve...
- Festo 2/2 Closed G 3/8 165079
- Festo Manual 3/2 Bistable Pneumatic Manual Control Valve...
- Festo Locking Shut-Off Valve 3/2 Closed G 3/8 165074
- Festo 2/2 Closed G 3/8 165078
- Festo Manual 3/2 Bistable Pneumatic Manual Control Valve...
- Festo Manual 3/2 Bistable Pneumatic Manual Control Valve...
- Festo 2/2 Pneumatic Manual Control Valve MS Series 3/8, 529821