- RS Stock No.:
- 203-8540
- Mfr. Part No.:
- HE-3-3/8-3/8
- Brand:
- Festo
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$57.54
(exc. GST)
$63.29
(inc. GST)
Units | Per unit |
1 + | $57.54 |
- RS Stock No.:
- 203-8540
- Mfr. Part No.:
- HE-3-3/8-3/8
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo coupling socket KD2-M5-I Self-closing it has nominal size=2,7 mm, It has operating pressure complete temperature range=-0,95 - 12 bar..
Standard nominal flow rate 135 l/min
Operating medium Compressed air in accordance with ISO8573-1:2010 [7:-:-]
Note on operating and pilot medium Lubricated operation possible
Operating medium Compressed air in accordance with ISO8573-1:2010 [7:-:-]
Note on operating and pilot medium Lubricated operation possible
Specifications
Attribute | Value |
---|---|
Control Mechanism | Manual |
Function | 3/2 Bistable |
Thread Size | 3/8 |
Thread Standard | R |
Manufacturer Series | HE-3-3/8-3/8 |
Model Number p | 153298 |
Related links
- Festo Manual 3/2 Bistable Pneumatic Manual Control Valve...
- Festo 2/2 Closed G 3/8 165079
- Festo Manual 3/2 Bistable Pneumatic Manual Control Valve...
- Festo Manual 3/2 Bistable Pneumatic Manual Control Valve...
- Festo 2/2 Closed G 3/8 165078
- Festo Manual 3/2 Bistable Pneumatic Manual Control Valve...
- Festo Piloted 3/2 Closed G 3/8 172941
- Festo 2/2 Pneumatic Manual Control Valve MS Series 3/8, 529821