- RS Stock No.:
- 203-8538
- Mfr. Part No.:
- HE-3-1/4-1/4
- Brand:
- Festo
6 In Global stock for delivery within 10 working day(s)
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$53.59
(exc. GST)
$58.95
(inc. GST)
Units | Per unit |
1 + | $53.59 |
- RS Stock No.:
- 203-8538
- Mfr. Part No.:
- HE-3-1/4-1/4
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo coupling socket KD2-CK-3 Self-closing it has it has nominal size=2 mm. It has operating pressure complete temperature range=-0,95 - 12 bar.
Standard nominal flow rate 68 l/min
Operating medium Compressed air in accordance with ISO8573-1:2010 [7:-:-]
Note on operating and pilot medium Lubricated operation possible
Operating medium Compressed air in accordance with ISO8573-1:2010 [7:-:-]
Note on operating and pilot medium Lubricated operation possible
Specifications
Attribute | Value |
---|---|
Control Mechanism | Manual |
Function | 3/2 Bistable |
Thread Size | 1/4 |
Thread Standard | R |
Manufacturer Series | HE-3-1/4-1/4 |
Model Number p | 153297 |
Related links
- RS PRO Manual 5/2 Pneumatic Manual Control Valve H Series 1/4in
- SMC Basic Pneumatic Manual Control Valve VM200 Series 1/4
- Festo 2/2 Pneumatic Manual Control Valve MS Series 1/4, 529532
- Festo Manual 3/2 Bistable Pneumatic Manual Control Valve...
- Festo 2/2 Pneumatic Manual Control Valve MS Series 1/4, 542558
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK-A Series R 1/4in
- RS PRO Manual 5/3 Pneumatic Manual Control Valve H Series 1/4in
- Festo 2/2 Pneumatic Manual Control Valve MS Series 1/4, 529819