- RS Stock No.:
- 203-6047
- Mfr. Part No.:
- VZBM-2-RP-25-F-3T-F05-B2B3
- Brand:
- Festo
On back order for despatch 13/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$728.98
(exc. GST)
$801.88
(inc. GST)
Units | Per unit |
1 + | $728.98 |
- RS Stock No.:
- 203-6047
- Mfr. Part No.:
- VZBM-2-RP-25-F-3T-F05-B2B3
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Festo VZBM 3-way, T-shape pneumatic ball valve structure is made of brass material. It has a 2" nominal width with top flange F05. The maximum nominal pressure is 40 bar.
Type of actuation = mechanical
Sealing principle = soft
Assembly position = Any
Mounting type = line installation
Sealing principle = soft
Assembly position = Any
Mounting type = line installation
Specifications
Attribute | Value |
---|---|
Control Mechanism | Rod Lever |
Function | 3/2 |
Thread Size | 2 |
Thread Standard | Rp |
Manufacturer Series | VZBM |
Model Number p | 4451860 |
Related links
- Festo Rod Lever 3/2 Pneumatic Manual Control Valve VZBM Series 4451863
- Festo Rod Lever 2/2 Pneumatic Manual Control Valve VZBM Series 4405687
- Festo Rod Lever 2/2 Pneumatic Manual Control Valve VZBM Series 4405691
- Festo Rod Lever 3/2 Pneumatic Manual Control Valve VZBM Series 4451869
- Festo Rod Lever 3/2 Pneumatic Manual Control Valve VZBM Series 4451866
- Festo Rod Lever 3/2 Pneumatic Manual Control Valve VZBM Series 4451862
- Festo Rod Lever 3/2 Pneumatic Manual Control Valve VZBM Series 4451865
- Festo Rod Lever 3/2 Pneumatic Manual Control Valve VZBM Series 4451857