Festo Rod Lever 4/3-way, pressurised Pneumatic Manual Control Valve VHER Series, G 1/8, 1/8, 3488214
- RS Stock No.:
- 203-5950
- Mfr. Part No.:
- VHER-H-B43U-G18
- Brand:
- Festo
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$281.48
(exc. GST)
$309.63
(inc. GST)
Units | Per unit |
---|---|
1 + | $281.48 |
- RS Stock No.:
- 203-5950
- Mfr. Part No.:
- VHER-H-B43U-G18
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BR
Product Details
The Festo VHER pneumatic ball valve has a hand lever structure with 4/3-pressurised mid-position valve function. The operating pressure is ranges between 0 to 10 bar.
Type of actuation = manual
Width = 51 mm
Standard nominal flow rate = 600 l/min
Width = 51 mm
Standard nominal flow rate = 600 l/min
Specifications
Attribute | Value |
---|---|
Control Mechanism | Rod Lever |
Connection Port Thread | G 1/8 |
Function | 4/3-way, pressurised |
Thread Size | 1/8 |
Thread Standard | G |
Manufacturer Series | VHER |
Model Number p | 3488214 |
Related links
- Festo Rod Lever 4/3-way, pressurised Pneumatic Manual Control...
- Festo Rod Lever 4/3-Way Exhausted Pneumatic Manual Control Valve...
- Festo Rod Lever 4/3 Closed Pneumatic Manual Control Valve VHER...
- Festo Rod Lever 4/3 Closed Pneumatic Manual Control Valve VHER...
- Festo Rod Lever 4/3 exhausted Pneumatic Manual Control Valve VHER...
- Festo Rod Lever 4/3 closed Pneumatic Manual Control Valve VHER...
- Festo Rod Lever 4/3 Exhausted Pneumatic Manual Control Valve VHER...
- Festo Rod Lever 4/3 Closed Pneumatic Manual Control Valve VHER...