- RS Stock No.:
- 202-2553
- Mfr. Part No.:
- QH-QS-6
- Brand:
- Festo
35 In AU stock for next working day delivery
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$37.23
(exc. GST)
$40.95
(inc. GST)
Units | Per unit |
1 + | $37.23 |
- RS Stock No.:
- 202-2553
- Mfr. Part No.:
- QH-QS-6
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Festo Pneumatic Manual Control Valve, Manual Actuation, 10 Bar Maximum Operating Pressure - QH-QS-6
Use this Festo pneumatic manual control valve to stop or start your air-pressure system reliably. It supports a 533L/min flow rate that suits low-powered vacuum systems. The ball valve design allows for smooth opening with minimal resistance. Despite its small 4mm nominal size, it reliably handles between 1 to 10 bar operating pressure. For easy operations, when you need to stop airflow, simply turn the handle 90° clockwise.
Features & Benefits
Low 12.5 g weight won't put excess strain on your system
Wide ambient temperature range between 0°C and +60°C for use in demanding settings
Dimensions of 41.5 (L) x 6mm (D) for use in small pneumatic setups
Wide ambient temperature range between 0°C and +60°C for use in demanding settings
Dimensions of 41.5 (L) x 6mm (D) for use in small pneumatic setups
Applications
Agricultural equipment
Assembly lines
Automation systems
Manufacturing facilities
Assembly lines
Automation systems
Manufacturing facilities
What accessories go with this valve?
You can use this product with a push-in connector (121-6244) and a PUN-H series air hose (122-8470) to add manual control to your system.
What's a bistable 2/2 valve?
A 2/2 bistable valve like this one has two ports and two stable positions, in this case, open and closed. It's used in simple setups where you only need to turn air pressure on or off.
Specifications
Attribute | Value |
---|---|
Function | 2/2 Bistable |
Thread Size | 6 |
Manufacturer Series | 1/2 |
Model Number p | 153484 |
Related links
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK Series 4mm
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK-A...
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK Series 8mm
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK-A...
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK Series 1/8in
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK-A...
- Festo Pneumatic Manual Control Valves
- Crouzet Pneumatic Manual Control Valves