- RS Stock No.:
- 202-2542
- Mfr. Part No.:
- HEE-1/8-D-MINI-24
- Brand:
- Festo
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$324.31
(exc. GST)
$356.74
(inc. GST)
Units | Per unit |
1 + | $324.31 |
- RS Stock No.:
- 202-2542
- Mfr. Part No.:
- HEE-1/8-D-MINI-24
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo foot mounting for ADN and AEN compact cylinder and CLR linear-swivel which has size 8/10 and used 1 - low corrosion stress.
Product weight is 54 g
Specifications
Attribute | Value |
---|---|
Connection Port Thread | G 1/8 |
Thread Size | 1/8 |
Thread Standard | G |
Manufacturer Series | HEE |
Model Number p | 165068 |