- RS Stock No.:
- 181-6450
- Mfr. Part No.:
- VMEF-RT-M32-M-N14
- Brand:
- Festo
Discontinued product
- RS Stock No.:
- 181-6450
- Mfr. Part No.:
- VMEF-RT-M32-M-N14
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
Product Details
3/2-way valve, monostable:
Normally open/closed
Mechanical spring
Vacuum operation possible
Directly controlled and pneumatically piloted
Reversible
Ducted exhaust air
Normally open/closed
Mechanical spring
Vacuum operation possible
Directly controlled and pneumatically piloted
Reversible
Ducted exhaust air
Manual Control Valves
Specifications
Attribute | Value |
---|---|
Control Mechanism | Roller Lever |
Connection Port Thread | NPT 1/4 |
Function | 3/2 |
Thread Size | 1/4in |
Thread Standard | NPT |
Manufacturer Series | VMEF |
Maximum Operating Pressure | 10 bar |
Body Material | Aluminium Alloy |
Maximum Flow Rate | 870L/min |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Number of Positions | 2 |
Number of Ports | 3 |
Model Number p | 8047101 |