RS PRO Handle Pneumatic Manual Control Valve, PT 1/4 in, III B
- RS Stock No.:
- 144-2688
- Brand:
- RS PRO
Subtotal (1 bag of 10 units)*
$150.88
(exc. GST)
$165.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $150.88 | $15.088 |
*price indicative
- RS Stock No.:
- 144-2688
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Handle | |
| Port Size | 1/4 in | |
| Connection Thread Standard | PT | |
| Series | RS PRO | |
| Control Button/Switch Colour | Blue | |
| Maximum Operating Pressure | 990 kPa | |
| Valve Function | 3/2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +60°C | |
| Height | 37.5mm | |
| Length | 72.2mm | |
| Standards/Approvals | RoHS | |
| Number of Positions | 3 | |
| Number of Ports | 2 | |
| Model Number | III B | |
| Thread Size | 1/4 in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Handle | ||
Port Size 1/4 in | ||
Connection Thread Standard PT | ||
Series RS PRO | ||
Control Button/Switch Colour Blue | ||
Maximum Operating Pressure 990 kPa | ||
Valve Function 3/2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +60°C | ||
Height 37.5mm | ||
Length 72.2mm | ||
Standards/Approvals RoHS | ||
Number of Positions 3 | ||
Number of Ports 2 | ||
Model Number III B | ||
Thread Size 1/4 in | ||
- COO (Country of Origin):
- TW
When off, the three way direction control valve discharges the residual pressure and blocks air flow in
This product switches air pressure devices air on/off by simply turning the handle
Maintenance or inspection is possible when the remaining pressure in the device is removed
A three way valve discharges the remaining pressure out and blocks the incoming air in the off state
There are 4 types available depending on the way it is applied to the air pressure flow
RS PRO Manual Control Valves
Features and Benefits
• When off, the 3 way direction control valve discharges the residual pressure and blocks airflow
• It switches air pressure devices by simply turning the handle (on/off)
• Maintenance or inspection is possible when the remaining pressure in the device is removed
• A 3 way valve discharges the remaining pressure and blocks the incoming air in the off state
• There are 4 types available depending on the way it is applied to the air pressure flow
• Applicable fluid type, air (no other type of gas or liquid)
• Working pressure range 0 to 150 psi
• Working temperature range 0 to 60 °C
Related links
- RS PRO Handle Pneumatic Manual Control Valve HVSS Series III B
- RS PRO Handle Pneumatic Manual Control Valve HVSS Series III B
- RS PRO Handle Pneumatic Manual Control Valve HVSF Series III B
- RS PRO Handle Pneumatic Manual Control Valve HVFS Series III B
- RS PRO Handle Pneumatic Manual Control Valve HVFS Series III B
- RS PRO Handle Pneumatic Manual Control Valve HVSS 01-01 Series III B
- RS PRO Handle Pneumatic Manual Control Valve HVSF Series III B
- RS PRO Handle Pneumatic Manual Control Valve HVFF Series, III B
