- RS Stock No.:
- 722-536
- Mfr. Part No.:
- X3065102
- Brand:
- Norgren
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$436.95
(exc. GST)
$480.65
(inc. GST)
Units | Per unit |
1 - 11 | $436.95 |
12 + | $426.09 |
- RS Stock No.:
- 722-536
- Mfr. Part No.:
- X3065102
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
IMI Norgren Pneumatic Manual Control Valve, -0.9 to 10 Bar Operating Pressure, 45N Operating Force - X30 Series - X3065102
Reliably control pneumatic cylinders with this manual control valve from IMI Norgren. Its 5/2-way function means it has 5 ports and supports airflow in both directions, making it a versatile choice. Thanks to a wide operating temperature range between 0°C and +70°C, you can use this device in demanding conditions. Its die-cast zinc body is resistant to corrosion and impact, so it delivers a long service life.
Features & Benefits
• Through-holes in the valve's body make it easy to mount
• Standard G1/4 thread size makes it simple to secure in place
• Wide operating pressure range of -0.9 to 10 bar for use in low-pressure and high-pressure applications
• Standard G1/4 thread size makes it simple to secure in place
• Wide operating pressure range of -0.9 to 10 bar for use in low-pressure and high-pressure applications
Applications
• Manufacturing facilities
• Industrial automation
• Construction industry
• Food processing plants
• Industrial automation
• Construction industry
• Food processing plants
How does a roller lever work?
Roller levers like this one work in conjunction with cylinders. When the cylinder cam passes over the roller, the valve opens. When the cam releases the actuator, the return spring closes the valve.
What flow rate does this valve support?
This valve supports a high flow rate of 965L/min, making it suitable for use in demanding applications.
Specifications
Attribute | Value |
---|---|
Control Mechanism | Roller |
Connection Port Thread | G 1/4 |
Function | 5/2 |
Thread Size | 1/4in |
Thread Standard | G |
Manufacturer Series | X30 |
Maximum Operating Pressure | 10 bar |
Body Material | Zinc Alloy |
Maximum Flow Rate | 965L/min |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +70°C |
Number of Ports | 5 |
Number of Positions | 2 |
Model Number p | X3065102 |
Related links
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK Series 4mm
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK-A...
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK Series 8mm
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK-A...
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK Series 1/8in
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK-A...
- Festo Pneumatic Manual Control Valves
- Crouzet Pneumatic Manual Control Valves