NorgrenPneufit C 3 Outlet Manifold Push In 6 mm Push In 8 mm
- RS Stock No.:
- 220-3538
- Mfr. Part No.:
- C00D30806
- Brand:
- Norgren
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 5
$72.35
(exc. GST)
$79.59
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 4 | $72.35 | $14.47 |
5 - 9 | $71.33 | $14.266 |
10 + | $69.88 | $13.976 |
*price indicative
- RS Stock No.:
- 220-3538
- Mfr. Part No.:
- C00D30806
- Brand:
- Norgren
Related links
- NorgrenPneufit C 3 Outlet Manifold Push In 4 mm Push In 8 mm
- NorgrenPneufit C 3 Outlet Manifold Push In 8 mm Push In 10 mm
- NorgrenPneufit C 3 Outlet Manifold Push In 6 mm Push In 10 mm
- NorgrenPneufit C 3 Outlet Manifold Push In 4 mm Push In 6 mm
- RS PRO 3 Outlet Manifold Push In 8 mm Push In 4 mm
- RS PRO 3 Outlet Manifold Push In 8 mm Push In 6 mm
- RS PRO 3 Outlet Manifold Push In 10 mm Push In 8 mm
- SMCKM 3 Outlet Manifold Push In 10 mm Push In 8 mm