- RS Stock No.:
- 202-4303
- Mfr. Part No.:
- QST3-3/8-10-8
- Brand:
- Festo
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$32.09
(exc. GST)
$35.30
(inc. GST)
Units | Per unit |
1 + | $32.09 |
- RS Stock No.:
- 202-4303
- Mfr. Part No.:
- QST3-3/8-10-8
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
Product Details
The Festo QS series push-in multiple distributor has a male thread R3/8 branch connection with 4 outlets of 10 mm and 8 mm. The coating seal ring is used on screw-in stud fitting.
Nominal size - 6.7 mm
360° orientable
Assembly position - any
360° orientable
Assembly position - any
Specifications
Attribute | Value |
---|---|
Maximum Operating Pressure | 14 bar |
Connection Style | Threaded-to-Tube |