SMC Pneumatic Guided Cylinder - 15mm Bore, 50mm Stroke, CXS Series
- RS Stock No.:
- 712-0921
- Mfr. Part No.:
- CXSL15-50
- Brand:
- SMC
Available for back order.
Price (ex. GST) Each
$769.15
(exc. GST)
$846.07
(inc. GST)
Units | Per unit |
---|---|
1 + | $769.15 |
- RS Stock No.:
- 712-0921
- Mfr. Part No.:
- CXSL15-50
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SMC CXS Dual-Rod Cylinder Range
SMC Dual-Rod Cylinders with slide bearings (CXSM type) or ball bearing slides (CXSL type), suitable for 'pick-and-place' applications, operating with non-lubricated, filtered, compressed air. Dual-Rod Cylinders feature high non-rotational accuracy, dual port locations, and standard magnetic sensing and buffer cushioning. Integral stroke adjustment may be set to standard stroke less 5mm. The cylinders incorporate a recess for auto switches, and may be used in operating environments from 5 to 60°C.
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 15mm |
Manufacturer Series | CXS |
Maximum Operating Pressure | 0.7 MPa |
Cushioning Type | Rubber |
Dimensions | 129 x 58 x 20mm |
Weight | 380g |
Maximum Operating Temperature | +60°C |
Length | 129mm |
Height | 20mm |
Width | 58mm |
Minimum Operating Temperature | -10°C |
Related links
- SMC Pneumatic Guided Cylinder - 15mm Bore, 30mm Stroke, CXS Series
- SMC Pneumatic Guided Cylinder - 15mm Bore, 20mm Stroke, CXS Series
- SMC Pneumatic Guided Cylinder - 15mm Bore, 100mm Stroke, CXS Series
- SMC Pneumatic Guided Cylinder - 15mm Bore, 50mm Stroke, CXSM Series
- SMC Pneumatic Guided Cylinder - 10mm Bore, 50mm Stroke, CXS Series
- SMC Pneumatic Guided Cylinder - CX2 Series, 15mm Bore, 50mm...
- SMC Pneumatic Guided Cylinder - 15mm Bore, 25mm Stroke, CXS Series
- SMC Pneumatic Guided Cylinder - 15mm Bore, 40mm Stroke, CXS Series