- RS Stock No.:
- 350-0654
- Mfr. Part No.:
- CXSM20-10
- Brand:
- SMC
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$526.41
(exc. GST)
$579.05
(inc. GST)
Units | Per unit |
1 + | $526.41 |
- RS Stock No.:
- 350-0654
- Mfr. Part No.:
- CXSM20-10
- Brand:
- SMC
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
SMC CXS Dual-Rod Cylinder Range
SMC Dual-Rod Cylinders with slide bearings (CXSM type) or ball bearing slides (CXSL type), suitable for 'pick-and-place' applications, operating with non-lubricated, filtered, compressed air. Dual-Rod Cylinders feature high non-rotational accuracy, dual port locations, and standard magnetic sensing and buffer cushioning. Integral stroke adjustment may be set to standard stroke less 5mm. The cylinders incorporate a recess for auto switches, and may be used in operating environments from 5 to 60°C.
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 20mm |
Manufacturer Series | CXSM |
Maximum Operating Pressure | 0.7 MPa |
Cushioning Type | Rubber |
Dimensions | 104 x 25 x 64mm |
Weight | 400g |
Maximum Operating Temperature | +60°C |
Length | 104mm |
Width | 25mm |
Height | 64mm |
Minimum Operating Temperature | -10°C |
Related links
- SMC Pneumatic Guided Cylinder - 20mm Bore CXS Series
- SMC Pneumatic Guided Cylinder - 15mm Bore CXSM Series
- SMC Pneumatic Guided Cylinder - 25mm Bore CXSM Series
- SMC Pneumatic Guided Cylinder - 10mm Bore CXSM Series
- SMC Pneumatic Guided Cylinder - MY Series
- SMC Pneumatic Guided Cylinder - MXS Series
- EMERSON – AVENTICS Pneumatic Guided Cylinder - 25mm Bore, MNI Series
- SMC Pneumatic Guided Cylinders