- RS Stock No.:
- 270-4270
- Mfr. Part No.:
- MXS-BT12L
- Brand:
- SMC
On back order for despatch 19/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$166.08
(exc. GST)
$182.69
(inc. GST)
Units | Per unit |
1 + | $166.08 |
- RS Stock No.:
- 270-4270
- Mfr. Part No.:
- MXS-BT12L
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC air slide table suitable for precision assembly. It improve mounting repeatability of work pieces and bodies.
Improved work piece mounting repeatability
Axial mounting is possible
Axial mounting is possible
Specifications
Attribute | Value |
---|---|
Bore | 12mm |
Manufacturer Series | MXS |
Model Number p | MXS-BT12 |
Related links
- SMC Pneumatic Guided Cylinder - Air Slide Table Series MXS 150mm...
- SMC Pneumatic Guided Cylinder - Series MXS 100mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXS Series
- SMC Pneumatic Guided Cylinder - Series MXS 75mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXS-BS12 MXS Series
- SMC Pneumatic Guided Cylinder - Series MXS 20mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - Series MXS 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - Series MXS 16mm Stroke Double Acting