SMC Pneumatic Guided Cylinder - Series MXS, 16mm Bore, 20mm Stroke, MXS Series, Double Acting
- RS Stock No.:
- 270-4257
- Mfr. Part No.:
- MXS16-20AS
- Brand:
- SMC
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$850.57
(exc. GST)
$935.63
(inc. GST)
Units | Per unit |
---|---|
1 + | $850.57 |
- RS Stock No.:
- 270-4257
- Mfr. Part No.:
- MXS16-20AS
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC air slide table suitable for precision assembly. It improve mounting repeatability of work pieces and bodies.
Improved workpiece mounting repeatability
Axial mounting is possible
Axial mounting is possible
Specifications
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 16mm |
Manufacturer Series | MXS |
Action | Double |
Bearing Type | Cross Roller Guide |
Model Number p | Series MXS |
Related links
- SMC Pneumatic Guided Cylinder - Series MXS, 16mm Bore, 20mm...
- SMC Pneumatic Guided Cylinder - 16mm Bore, 20mm Stroke, MXS...
- SMC Pneumatic Guided Cylinder - 8mm Bore, 20mm Stroke, MXS Series,...
- SMC Pneumatic Guided Cylinder - 6mm Bore, 20mm Stroke, MXS Series,...
- SMC Pneumatic Guided Cylinder - Series MXS, 16mm Bore, 16mm...
- SMC Pneumatic Guided Cylinder - 12mm Bore, 20mm Stroke, MXS...
- SMC Pneumatic Guided Cylinder - MXS16-75, 16mm Bore, 50mm Stroke,...
- SMC Pneumatic Guided Cylinder - 16mm Bore, 50mm Stroke, MXS...